-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2838
|
Newark | Header Connector, cable Mount, plug,24 Contacts, skt,0.165 Pitch, locking |Molex 44516-0012 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 2372 |
|
$2.4500 | Buy Now |
DISTI #
538-44516-0012
|
Mouser Electronics | Headers & Wire Housings 24CKT DR RECPT HSG RoHS: Compliant | 4194 |
|
$1.9500 / $2.1400 | Buy Now |
DISTI #
71464033
|
RS | Mini-fit BMI PM Rcpt Slide-N-Lock 24Ckt | Molex Incorporated 44516-0012 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $3.0700 | RFQ |
|
Onlinecomponents.com | Conn Housing F 24 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Tray RoHS: Compliant |
2372 Partner Stock |
|
$1.7700 / $2.3100 | Buy Now |
DISTI #
20299195
|
Verical | Conn Housing F 24 POS 4.2mm Crimp ST Panel Mount Black Mini-Fit® BMI Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 2372 |
|
$2.1300 / $2.2900 | Buy Now |
DISTI #
44516-0012
|
TTI | Headers & Wire Housings 24CKT DR RECPT HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1536 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.9700 | Buy Now |
DISTI #
445160012-MOL
|
TME | Connector: wire-wire/PCB | 2372 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3083 |
|
RFQ | |
|
Master Electronics | Conn Housing F 24 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Tray RoHS: Compliant |
2372 Partner Stock |
|
$1.7700 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44516-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
44516-0012
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT,TRAY PACKAGING | |
Body Breadth | 0.937 inch | |
Body Depth | 0.587 inch | |
Body Length | 2.673 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11 A | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.0024 N |
This table gives cross-reference parts and alternative options found for 44516-0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44516-0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6740S24M000 | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Locking, Natural Insulator, Plug | Leoco USA Corp | 44516-0012 vs 6740S24M000 |
6740S24M001 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Locking, Natural Insulator, Plug | Leoco USA Corp | 44516-0012 vs 6740S24M001 |
6740S24M011 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Locking, Ivory Insulator, Plug | Leoco USA Corp | 44516-0012 vs 6740S24M011 |
2-106527-4 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Natural Insulator, Plug | Amphenol FCi | 44516-0012 vs 2-106527-4 |
2-106527-4 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Natural Insulator, Plug, | Amphenol Communications Solutions | 44516-0012 vs 2-106527-4 |