Part Details for 44508-1133 by OMRON Americas
Overview of 44508-1133 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132445-08LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 8 Positions, Black Color, Nylon 66, GW Compatible. | |
10147445-081220LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 80 position, 2.15mm height receptacle,30 micro inch Au plating. | |
RFS1113-393ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 44508-1133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003924059
|
Sager | Limit Switches MFS-12P21C6 Min Qty: 1 | 0 |
|
$336.6700 / $371.3300 | Buy Now |