There are no models available for this part yet.
Overview of 44507-1120 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for 44507-1120 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
445071120
|
Avnet Americas | MA-11DP11C3 - Bulk (Alt: 445071120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.7216 / $261.7488 | Buy Now | |
DISTI #
653-44507-1120
|
Mouser Electronics | Basic / Snap Action Switches MA-11DP11C3 | 0 |
|
$249.5300 / $288.2600 | Order Now |