Part Details for 44506-5260 by OMRON Corporation
Overview of 44506-5260 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52601-G30-4LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
52601-G44-8TLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 u\\.) Gold Mating Plating. | |
52601-S34-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Through Hole, Low Profile, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 44506-5260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445065260
|
Avnet Americas | ER6022-031NE - Bulk (Alt: 445065260) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$283.7232 / $339.5376 | Buy Now |
DISTI #
653-44506-5260
|
Mouser Electronics | Cable Pull Switches ER6022-031NE | 0 |
|
$346.0400 / $373.9300 | Order Now |