Part Details for 44506-4792 by OMRON Americas
Overview of 44506-4792 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72479-2211LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 24 AWG to 26 AWG Conductors, Short Latch. | |
72479-2221LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 28 AWG to 30 AWG Conductors, Short Latch. | |
72479-2111LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 24 AWG to 26 AWG Conductors, Standard Latch. |
Price & Stock for 44506-4792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003923807
|
Sager | Switch Hardware SM06-CPM12 Min Qty: 1 | 0 |
|
$10.7400 / $13.4300 | Buy Now |