Part Details for 44504 by Wiha Quality Tools
Overview of 44504 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147445-041200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 40 position, 2.15mm height receptacle,30 micro inch Au plating. | |
10132445-04LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 4 Positions, Black Color, Nylon 66, GW Compatible. |
Price & Stock for 44504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1835
|
Newark | Esd Tweezer, 120Mm, Tweezer Type:Esd, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:120Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |Wiha 44504 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |