Part Details for 44501 by Wiha Quality Tools
Overview of 44501 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1832
|
Newark | Esd Tweezer, 130Mm, Tweezer Type:Esd, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:130Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |Wiha 44501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$29.5000 | Buy Now |
DISTI #
431-1020-ND
|
DigiKey | TWEEZER POINTED FINE AA 5.12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1200 | Buy Now |
DISTI #
596-44501
|
Mouser Electronics | Pliers & Tweezers ESD Safe Tweezers AA SA - 130mm | 0 |
|
$22.5300 | Order Now |
|
Onlinecomponents.com | Universal Fine Point Tweezers |
13 In Stock |
|
$22.1300 / $31.0500 | Buy Now |
|
Master Electronics | Universal Fine Point Tweezers |
13 In Stock |
|
$22.1300 / $31.0500 | Buy Now |
DISTI #
881TW4501
|
TestEquity LLC | Wiha 44501 Tweezers, Universal Fine Points | 58 |
|
$26.5500 | Buy Now |