Part Details for 44501 by ELESA USA
Overview of 44501 by ELESA USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
344-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, 5.55mm, Header | |
444-5010-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row eHSD+, 10 positions, open, 6.25mm (0.246in), Header. | |
344-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, 3.55mm, Header |