Part Details for 44478-3112 by Molex
Overview of 44478-3112 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS5131-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 44478-3112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C6193
|
Newark | Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Molex 44478-3112 (Alternate Part Number: 800754367523 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
0444783112
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0444783112) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.2538 | Buy Now |
DISTI #
538-44478-3112
|
Mouser Electronics | Headers & Wire Housings HCS CRIMP TERM 16AWG RoHS: Compliant | 18778 |
|
$0.2650 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag RoHS: Compliant |
2700 Partner Stock |
|
$0.3071 / $0.4000 | Buy Now |
DISTI #
84473242
|
Verical | Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag RoHS: Compliant Min Qty: 300 Package Multiple: 100 | Americas - 6800 |
|
$0.2926 / $0.3318 | Buy Now |
DISTI #
16856839
|
Verical | Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag RoHS: Compliant Min Qty: 300 Package Multiple: 100 | Americas - 2700 |
|
$0.2930 / $0.3000 | Buy Now |
DISTI #
83139181
|
Verical | Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 1600 |
|
$0.3683 / $0.4115 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | CONNECTOR CONTACT,PIN,CRIMP TERMINAL | 144 |
|
$0.2610 / $0.8700 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,PIN,CRIMP TERMINAL | 56 |
|
$0.3525 / $0.5875 | Buy Now |
Part Details for 44478-3112
44478-3112 CAD Models
44478-3112 Part Data Attributes
|
44478-3112
Molex
Buy Now
Datasheet
|
Compare Parts:
44478-3112
Molex
Assembly Item,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 11 A | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG |