Part Details for 44474-3018 by Molex
Overview of 44474-3018 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
LPS5030-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XAL6030-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Part Details for 44474-3018
44474-3018 CAD Models
44474-3018 Part Data Attributes
|
44474-3018
Molex
Buy Now
Datasheet
|
Compare Parts:
44474-3018
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT HCS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 44474-3018
This table gives cross-reference parts and alternative options found for 44474-3018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44474-3018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP14W9M42N83C1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 44474-3018 vs MMIP14W9M42N83C1 |
0444741431 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 44474-3018 vs 0444741431 |
39-30-6148 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 44474-3018 vs 39-30-6148 |
10137926-1421LF | Rectangular Power Connector, | Amphenol FCi | 44474-3018 vs 10137926-1421LF |
794512-1 | CONNECTOR, 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 44474-3018 vs 794512-1 |
2068321401 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, | Molex | 44474-3018 vs 2068321401 |
10131319-142210PLF | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol FCi | 44474-3018 vs 10131319-142210PLF |
794532-1 | CONNECTOR, 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 44474-3018 vs 794532-1 |
A-42440-1423 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 44474-3018 vs A-42440-1423 |
IPL1-107-02-F-D-P | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 44474-3018 vs IPL1-107-02-F-D-P |