-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2264IUJ-12#PBF | Analog Devices | 12-B, 40Msps L Pwr 2x ADCs | |
LTC2264IUJ-12#TRPBF | Analog Devices | 12-B, 40Msps L Pwr 2x ADCs | |
LTC2264CUJ-14#TRPBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44472-2264
Molex
Buy Now
Datasheet
|
Compare Parts:
44472-2264
Molex
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (30)/MATTE TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 44472-2264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44472-2264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-224LF | Board Connector, 22 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 44472-2264 vs 10127720-224LF |
CP3522P1V00-LF | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 44472-2264 vs CP3522P1V00-LF |
10127720-224GLF | Board Connector, 22 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 44472-2264 vs 10127720-224GLF |
2-794663-2 | 22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 44472-2264 vs 2-794663-2 |
IPL1-111-01-H-D-P | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 44472-2264 vs IPL1-111-01-H-D-P |
44472-2263 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 44472-2264 vs 44472-2263 |
39-28-9228 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 44472-2264 vs 39-28-9228 |
10131318-222110PLF | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 44472-2264 vs 10131318-222110PLF |
39-31-0220 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 44472-2264 vs 39-31-0220 |
10137926-2221LF | Rectangular Power Connector, | Amphenol FCi | 44472-2264 vs 10137926-2221LF |