Part Details for 444412003 by Molex
Overview of 444412003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 444412003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL44441-2003
|
Interstate Connecting Components | SABRE RCPT SR V-0 3CKT | 219912937 On Order |
|
$0.3464 / $0.4380 | Buy Now |
DISTI #
444412003
|
Avnet Abacus | Conn Housing Wire to Board Housing Receptacle 3 POS 7.5mm ST Cable Mount Bag (Alt: 444412003) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 2500 |
|
Buy Now | |
DISTI #
444412003
|
Avnet Abacus | Conn Housing Wire to Board Housing Receptacle 3 POS 7.5mm ST Cable Mount Bag (Alt: 444412003) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 7.49mm 1x3P 3 1 With locking buckle P7.49mm Housings (Wire To Board / Wire To Wire ) ROHS | 455 |
|
$0.3709 / $0.5792 | Buy Now |
Part Details for 444412003
444412003 CAD Models
444412003 Part Data Attributes
|
444412003
Molex
Buy Now
|
Compare Parts:
444412003
Molex
|
Samacsys Manufacturer | Molex |