Part Details for 44440-501 by Laird Thermal Systems
Overview of 44440-501 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
440-5J44-440 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair Power, 1-Up | |
RJMG221B44440ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 2xN, Input Output Connectors, Right angle, dip type. 2x1, 1000 base-T, Green-Yellow/Green-Yellow | |
439-5N44-440 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair Power, 2-Up |
Price & Stock for 44440-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1294-ND
|
DigiKey | PELTIER CP10,71,05,L1,W4.5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$26.7639 / $31.9600 | Buy Now |
DISTI #
739-44440-501
|
Mouser Electronics | Thermoelectric Peltier Modules CP10,71,05,L,W4.5 23x23x3.2mm RoHS: Compliant | 13 |
|
$26.7200 / $31.9600 | Buy Now |
|
Onlinecomponents.com | CP Series - Thermoelectric Module - 19W cooling power RoHS: Compliant | 0 |
|
$23.7700 / $31.2100 | Buy Now |
DISTI #
000000000003635685
|
Sager | Thermoelectric Peltier Modules CP10,71,05,L,W4.5 23x23x3.2mm Min Qty: 1 | 0 |
|
$26.2500 / $30.2000 | Buy Now |