-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3930
|
Newark | Connector, Header, 14Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 44432-1401 (Alternate Part Number: 800756377926 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$3.8900 / $4.6700 | Buy Now |
DISTI #
0444321401
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0444321401) RoHS: Compliant Min Qty: 924 Package Multiple: 462 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.8630 / $3.5532 | Buy Now |
DISTI #
538-44432-1401
|
Mouser Electronics | Headers & Wire Housings VERT RECPT 14P tin polarizing pegs RoHS: Compliant | 733 |
|
$2.8500 / $4.3800 | Buy Now |
DISTI #
71463824
|
RS | Micro-Fit BMI Vert DR Hdr Pegs Tin 14Ckt | Molex Incorporated 44432-1401 RoHS: Not Compliant Min Qty: 231 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $4.2100 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 14 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray RoHS: Compliant |
205 In Stock |
|
$1.7300 / $3.0200 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 14 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray RoHS: Compliant |
205 In Stock |
|
$1.7300 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44432-1401
Molex
Buy Now
Datasheet
|
Compare Parts:
44432-1401
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.469 inch | |
Body Depth | 0.457 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |