-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7482
|
Newark | Conn, R/A Header, 16Pos, 2Row, 3Mm Rohs Compliant: Yes |Molex 44428-1601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.1900 / $4.6900 | Buy Now |
DISTI #
57H1246
|
Newark | Plug & Socket Connector, Header, 16Pos, 3Mm, Connector Systems:Board-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 44428-1601 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $3.9900 | Buy Now |
DISTI #
25M3922
|
Newark | Plug & Socket Conn, Header, 16Pos, 2Row, Connector Type:Plug & Socket, Body Material:Nylon 4/6, Connector Type:Plug & Socket Rohs Compliant: Yes |Molex 44428-1601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $6.4100 | Buy Now |
DISTI #
538-44428-1601
|
Mouser Electronics | Headers & Wire Housings R.A. RECPT 16P tin w/snap-in pegs RoHS: Compliant | 412 |
|
$3.6000 / $6.1800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray RoHS: Compliant |
1287 Partner Stock |
|
$2.4700 / $3.6900 | Buy Now |
DISTI #
16856763
|
Verical | Conn Wire to Board HDR 16 POS 3mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 1287 |
|
$2.8200 / $3.6600 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$2.5900 / $4.2000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 210 |
|
$4.0000 / $6.1500 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray RoHS: Compliant |
1287 Partner Stock |
|
$2.4700 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44428-1601
Molex
Buy Now
Datasheet
|
Compare Parts:
44428-1601
Molex
Rectangular Power Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.469 inch | |
Body Depth | 0.686 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 44428-1601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44428-1601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44428-1602 | Rectangular Power Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 44428-1601 vs 44428-1602 |