Part Details for 44428-1040 by Molex
Overview of 44428-1040 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93944-428HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST1-040LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT |
Price & Stock for 44428-1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
458 Partner Stock |
|
$5.4200 / $6.3600 | Buy Now |
DISTI #
69768700
|
Verical | Misc Product RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 458 |
|
$5.9500 / $6.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
458 Partner Stock |
|
$5.4200 / $6.3600 | Buy Now |