-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H6964
|
Newark | Plug & Socket Conn, Header, 10Pos, 2Row, Connector Type:Plug & Socket, Body Material:Nylon 4/6, Connector Type:Plug & Socket Rohs Compliant: Yes |Molex 44428-1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1036 |
|
$3.2400 / $5.1400 | Buy Now |
DISTI #
28AC9539
|
Newark | Microfit Bmi Ra Dr Hdr Pegs 15Au 10Ckt Rohs Compliant: Yes |Molex 44428-1002 Min Qty: 1176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |
DISTI #
0444281002
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281002) RoHS: Compliant Min Qty: 1176 Package Multiple: 588 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.9962 / $3.1980 | Buy Now |
DISTI #
538-44428-1002
|
Mouser Electronics | Headers & Wire Housings R.A. RECPT 10P gold w/snap-in pegs RoHS: Compliant | 653 |
|
$2.5300 / $4.7700 | Buy Now |
DISTI #
71463671
|
RS | MicroFit BMI RA DR Hdr Pegs 15Au 10Ckt | Molex Incorporated 44428-1002 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $4.0800 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray RoHS: Compliant |
1036 Partner Stock |
|
$1.9200 / $2.7200 | Buy Now |
DISTI #
16856759
|
Verical | Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 999 |
|
$2.5600 / $2.7000 | Buy Now |
DISTI #
67204521
|
Verical | Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 37 |
|
$2.5600 / $2.7000 | Buy Now |
|
Bristol Electronics | 1156 |
|
RFQ | ||
DISTI #
MOL44428-1002
|
Interstate Connecting Components | MICROFIT BMI RA DR HDR PEGS 1 AU 10CKT | 76 |
|
$2.3854 / $2.7431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44428-1002
Molex
Buy Now
Datasheet
|
Compare Parts:
44428-1002
Molex
Rectangular Power Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.469 inch | |
Body Depth | 0.686 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 44428-1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44428-1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44428-1003 | Rectangular Power Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 44428-1002 vs 44428-1003 |