-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASS'Y 2 POSN JPT TA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-444245-1-ND
|
DigiKey | ASS Y 2 POSN JPT TA Min Qty: 560 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9063 | Buy Now |
DISTI #
444245-1
|
Avnet Americas | ASS Y 2 POSN JPT TA (Alt: 444245-1) Min Qty: 560 Package Multiple: 560 | 0 |
|
$0.7961 / $0.9580 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 560 Package Multiple: 560 | 0 |
|
$0.8130 | Buy Now |
DISTI #
AMP444245-1
|
Heilind Electronics | ASS Y 2 POSN JPT TA | Americas - 0 in Stock |
|
$0.9921 / $1.0379 | Buy Now |
|
Onlinecomponents.com | ASS'Y 2 POSN JPT TA | 0 |
|
$0.8840 / $1.3290 | Buy Now |
DISTI #
AMP444245-1
|
Interstate Connecting Components | ASS Y 2 POSN JPT TA | 0 |
|
$0.9921 / $1.0379 | Buy Now |
|
Master Electronics | ASS'Y 2 POSN JPT TA | 0 |
|
$0.8840 / $1.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444245-1
TE Connectivity
ASS'Y 2 POSN JPT TA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.929 inch | |
Body Depth | 0.756 inch | |
Body Length | 0.886 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 7.7 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |