Part Details for 44423248 by Lapp Group
Overview of 44423248 by Lapp Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44423248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2189
|
Newark | Heavy Duty Contact, Socket, Crimp, 25Mm2, Product Range:-, Contact Gender:Socket, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:-, Contact Plating:Silver Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Epic 44423248 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9200 / $20.6400 | Buy Now |
DISTI #
2181-44423248-ND
|
DigiKey | CONN CNT SLV SKT 8MM 2AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
30 In Stock |
|
$18.1744 / $23.1900 | Buy Now |
DISTI #
71814238
|
RS | Epic Mh Bcem Ag Contacts, 25Sqmm D8.0Mm, Female | Lapp Group 44423248 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7500 / $29.6400 | RFQ |
DISTI #
44423248
|
TME | EPIC MH BCEM AG 25sqmm D=8.0 Min Qty: 1 | 10 |
|
$13.3900 / $17.2200 | Buy Now |
DISTI #
2822109
|
element14 Asia-Pacific | HEAVY DUTY CONTACT, SOCKET, CRIMP, 25MM2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.3123 / $24.6378 | Buy Now |
DISTI #
2822109
|
Farnell | HEAVY DUTY CONTACT, SOCKET, CRIMP, 25MM2 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$17.7533 / $23.9180 | Buy Now |