There are no models available for this part yet.
Overview of 44423244 by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44423244 by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2181-44423244-ND
|
DigiKey | CONN CNT SLV PIN 8MM 2AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$5.5514 / $7.2500 | Buy Now | |
DISTI #
71814234
|
RS | EPIC MH SCEM AG Contacts 25sqmm D8.0mm, Male | Lapp Group 44423244 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7800 / $14.7300 | RFQ | |
DISTI #
44423244
|
TME | EPIC MH SCEM AG 25sqmm D=8.0 Min Qty: 1 | 0 |
|
$7.1400 / $9.1800 | RFQ |
CAD Models for 44423244 by Lapp Group
Part Data Attributes for 44423244 by Lapp Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAPP GROUP PVT LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|