-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
444230-1-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 6000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2844 | Buy Now |
DISTI #
444230-1
|
Avnet Americas | ASS Y 2 POSN 63 SER - Bag (Alt: 444230-1) Min Qty: 6000 Package Multiple: 600 Container: Bag | 0 |
|
$1.2616 / $1.3818 | Buy Now |
DISTI #
571-444230-1
|
Mouser Electronics | Automotive Connectors ASS Y 2 POSN 63 SER RoHS: Compliant | 595 |
|
$1.3500 / $2.5300 | Buy Now |
DISTI #
AMP444230-1
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP444230-1 | Americas - 261 in Stock |
|
$1.4725 | Buy Now |
|
Onlinecomponents.com | ASS'Y 2 POSN 63 SER RoHS: Compliant | 0 |
|
$1.2800 / $3.6000 | Buy Now |
DISTI #
AMP444230-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP444230-1 | 87 |
|
$1.4725 | Buy Now |
|
Master Electronics | ASS'Y 2 POSN 63 SER RoHS: Compliant | 0 |
|
$1.2800 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444230-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444230-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.087 inch | |
Body Depth | 1.122 inch | |
Body Length | 1.36 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 10.8 mm |