Part Details for 444031H08M010 by Molex
Overview of 444031H08M010 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 444031H08M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7882
|
Newark | Nano-Change (M8) Double-Ended Cordset, 4 Poles, Male (Straight) To Female (90°) 24 Awg, Black Pur Lsoh Cable, 1.0M (3.28') Length |Molex 444031H08M010 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$15.3500 / $19.8000 | Buy Now |
DISTI #
77583558
|
Verical | Cable Assembly Circular UL 21198 1m 4 POS M8 Circular F Min Qty: 6 Package Multiple: 1 | Americas - 48 |
|
$11.2300 / $11.6900 | Buy Now |