Part Details for 444031E02M006 by Molex
Overview of 444031E02M006 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 444031E02M006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7879
|
Newark | Nano-Change (M8) Double-Ended Cordset, 4 Poles, Male (Straight) To Female (90°) 24 Awg, Black Pvc Cable, 0.60M (1.97') Length |Molex 444031E02M006 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$11.6900 / $15.0800 | Buy Now |
DISTI #
77583733
|
Verical | Cable Assembly Circular UL 2464 0.6m 24AWG M8 Circular to M8 Circular 4 to 4 POS F-M Min Qty: 8 Package Multiple: 1 | Americas - 48 |
|
$8.5400 / $8.9000 | Buy Now |