Part Details for 444031B41M030 by Molex
Overview of 444031B41M030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 444031B41M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-444031B41M030-ND
|
DigiKey | Molex Nano-Change (M8) Double-En Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$51.1100 / $54.3000 | Buy Now |
DISTI #
43559784
|
Verical | Cable Assembly Circular WSOR 3m 24AWG M8 Circular to M8 Circular 4 to 4 POS F-M Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$45.2100 / $48.0400 | Buy Now |
DISTI #
66436502
|
Verical | Cable Assembly Circular WSOR 3m 24AWG M8 Circular to M8 Circular 4 to 4 POS F-M Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$45.2100 / $48.0400 | Buy Now |
DISTI #
10211170
|
TestEquity LLC | Molex 444031B41M030 Nano-Change (M8) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Female (90 Deg.), 24 AWG, Black TPU WSOR Cable, 3.0m (9.84') Length | 42 |
|
$54.3200 | Buy Now |
Part Details for 444031B41M030
444031B41M030 CAD Models
444031B41M030 Part Data Attributes
|
444031B41M030
Molex
Buy Now
Datasheet
|
Compare Parts:
444031B41M030
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M8 FEMALE | |
Connector Side2 | M8 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |