Part Details for 44401 by DYKEM
Overview of 44401 by DYKEM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147444-011200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 10 position, 2.3mm height header ,30 micro inch Au plating. | |
93944-401HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 1 Positions, 2.54mm (0.100in) Pitch. |