There are no models available for this part yet.
Overview of 444 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 444 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ4085
|
Newark | Modular Terminal Block 455A 387Mm2 |Buchanan Te Connectivity 444 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$37.1400 / $46.1100 | Buy Now | |
Onlinecomponents.com | Conn NEMA 2 POS 60.45mm Screw ST Cable Mount 455A RoHS: Compliant |
48 In Stock |
|
$136.5300 | Buy Now | ||
DISTI #
51502368
|
Verical | Conn NEMA 2 POS 60.45mm Screw ST Cable Mount 455A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 11 |
|
$168.3477 | Buy Now | |
DISTI #
50403744
|
Verical | Conn NEMA 2 POS 60.45mm Screw ST Cable Mount 455A RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$27.2800 | Buy Now | |
DISTI #
444
|
IBS Electronics | Connector Terminal Block Tubular Flat Base Mount 455A Min Qty: 3 Package Multiple: 1 | 0 |
|
$57.6070 | Buy Now | |
Master Electronics | Conn NEMA 2 POS 60.45mm Screw ST Cable Mount 455A RoHS: Compliant |
48 In Stock |
|
$136.5300 | Buy Now |
CAD Models for 444 by TE Connectivity
Part Data Attributes for 444 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
UL 94V-1, PHENOLIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
1
|
Rated Current
|
455 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
387 mm2
|
Wire Gauge
|
600 AWG
|