Part Details for 444-072C by Wahl Temp-Plate®
Overview of 444-072C by Wahl Temp-Plate®
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1072CT#06PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LT1072CSW#PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LT1072CS8#TRPBF | Analog Devices | 1.25A Hi Eff Sw Reg |
Price & Stock for 444-072C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2628-444-072C-ND
|
DigiKey | ROUND MINI 4-POSITION TEMP-PLATE Min Qty: 1 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$73.9200 | Buy Now |