-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,RCPT ASY,POSTD,109,1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C0182
|
Newark | Ampli, rcpt Assy, posted,109,1 Rohs Compliant: No |Amp Te Connectivity 443975-6 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $23.7600 | Buy Now |
DISTI #
1122-1312-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
85 In Stock |
|
$12.8676 / $19.7200 | Buy Now |
DISTI #
443975-6
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 443975-6) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 27 Weeks, 6 Days Container: Bulk | 0 |
|
$19.5998 / $23.5862 | Buy Now |
DISTI #
571-443975-6
|
Mouser Electronics | D-Sub MIL Spec Connectors RCPT ASSY POSTD109 1 RoHS: Not Compliant | 19 |
|
$19.9300 | Buy Now |
DISTI #
AMP443975-6
|
Heilind Electronics | AMPLIMITERCPT ASYPOSTD1091 | Americas - 0 in Stock |
|
$24.4265 / $24.7911 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,RCPT ASY,POSTD,109,1 |
100 In Stock |
|
$20.6200 / $59.0900 | Buy Now |
DISTI #
58118383
|
Verical | Conn D-Sub SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 100 |
|
$38.8700 / $76.8170 | Buy Now |
DISTI #
AMP443975-6
|
Interstate Connecting Components | AMPLIMITERCPT ASYPOSTD1091 | 0 |
|
$24.4265 / $24.7911 | Buy Now |
DISTI #
000000000000848219
|
Sager | D-Sub MIL Spec Connectors RCPT ASSY POSTD109 1 Min Qty: 200 | 0 |
|
$18.3900 / $23.2600 | Buy Now |
DISTI #
443975-6
|
Avnet Abacus | (Alt: 443975-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
443975-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
443975-6
TE Connectivity
AMPLIMITE,RCPT ASY,POSTD,109,1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STNDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.264 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |