443903-1
TE Connectivity
Description: 2 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE

Overview of 443903-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for 443903-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 443903-1 by TE Connectivity

443903-1
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Total Number of Contacts
2
Want to compare parts?
  1. 443903-1
    TE Connectivity
    2 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE
    VS

Alternate Parts for 443903-1

This table gives cross-reference parts and alternative options found for 443903-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 443903-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
03-09-6022 Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle Molex 443903-1 vs 03-09-6022
42474-0231 Rectangular Power Connector, 2 Contact(s), Female, Receptacle Molex 443903-1 vs 42474-0231

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 443903-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 443903-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 443903-1 would you like to use for your alert(s)?
  • Please alert me when 443903-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 443903-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 443903-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 443903-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 443903-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 443903-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: