Part Details for 44382 by Lumberg Automation
Overview of 44382 by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44382-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 49.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7300 | Buy Now |
|
Onlinecomponents.com | M12 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A, PUR black cable, 5-wires, 0.50 mm² RoHS: Compliant | 0 |
|
$68.4900 / $86.8500 | Buy Now |