Part Details for 44382 by Belden Inc
Overview of 44382 by Belden Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Part Details for 44382
44382 CAD Models
44382 Part Data Attributes
|
44382
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
44382
Belden Inc
Circular Connector, 5 Contact(s), Polyethylene Polyurethane, Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.692 inch | |
Body Diameter | 0.57 inch | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL, UL | |
Shell Material | POLYETHYLENE POLYURETHANE | |
Total Number of Contacts | 5 |