Part Details for 4435.0711 by Schurter Electronic Components
Overview of 4435.0711 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
UPD78F0711MC-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Price & Stock for 4435.0711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9250
|
Newark | Ta35 Circuit Breaker 2P Ro 6A/Carton Box |Schurter 4435.0711 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6500 / $22.1900 | Buy Now |
DISTI #
486-4435.0711-ND
|
DigiKey | TA35 CIRCUIT BREAKER 2P RO 6A Min Qty: 10 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$19.2850 | Buy Now |
DISTI #
4435.0711
|
Avnet Americas | CBE TA35-CBDBF060C0 - Boxed Product (Development Kits) (Alt: 4435.0711) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$13.8714 / $15.5036 | Buy Now |
DISTI #
693-4435.0711
|
Mouser Electronics | Circuit Breakers TA35 Circuit Breaker 2p RO 6A | 0 |
|
$13.3300 / $19.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$13.7700 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CBDBF060C0 RoHS: Compliant | 0 |
|
$13.2300 / $15.8800 | Buy Now |
DISTI #
77784173
|
Verical | 4435.0711 Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$14.8540 / $17.9340 | Buy Now |
DISTI #
TA35-CBDBF060C0
|
TME | Circuit breaker, Urated: 240VAC, 6A, DPST, Poles: 2, MCB Min Qty: 1 | 8 |
|
$11.7900 / $14.2300 | Buy Now |
DISTI #
000000000005238196
|
Sager | Circuit Breakers TA35 Circuit Breaker 2p RO 6A Min Qty: 10 | 0 |
|
$13.0600 / $14.7400 | Buy Now |
|
Master Electronics | CBE TA35-CBDBF060C0 RoHS: Compliant | 0 |
|
$13.2300 / $15.8800 | Buy Now |