Part Details for 4435.0611 by Schurter Electronic Components
Overview of 4435.0611 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
75844-352-42LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. | |
RJMG201KL44356T | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Price & Stock for 4435.0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4435.0611-ND
|
DigiKey | TA35 CIRCUIT BREAKER 1P RO 18A Min Qty: 20 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$19.4580 | Buy Now |
DISTI #
4435.0611
|
Avnet Americas | CBE TA35-C2F4F180C0 - Boxed Product (Development Kits) (Alt: 4435.0611) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$10.6835 / $12.5279 | Buy Now |
DISTI #
693-4435.0611
|
Mouser Electronics | Circuit Breakers TA35 Circuit Breaker 1p RO 18A | 0 |
|
$11.5000 / $14.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$11.6800 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C2F4F180C0 RoHS: Compliant | 0 |
|
$11.6800 / $15.1000 | Buy Now |
DISTI #
000000000003621231
|
Sager | Circuit Breakers TA35 Circuit Breaker 1p RO 18A Min Qty: 20 | 0 |
|
$11.0800 / $12.5100 | Buy Now |
|
Master Electronics | CBE TA35-C2F4F180C0 RoHS: Compliant | 0 |
|
$11.6800 / $15.1000 | Buy Now |