Part Details for 4435.0605 by Schurter Electronic Components
Overview of 4435.0605 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
XEL6060-561MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL6060-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 4435.0605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5424
|
Newark | Ta35 Circuit Breaker 1P Ro 200Ma/Carton Box |Schurter 4435.0605 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1200 / $21.5200 | Buy Now |
DISTI #
486-4435.0605-ND
|
DigiKey | TA35 CIRCUIT BREAKER 1P RO 200MA Min Qty: 20 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$18.7000 | Buy Now |
DISTI #
4435.0605
|
Avnet Americas | CBE TA35-C2F4FJ02C0 - Boxed Product (Development Kits) (Alt: 4435.0605) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$12.2098 / $14.3176 | Buy Now |
DISTI #
693-4435.0605
|
Mouser Electronics | Circuit Breakers TA35 Circuit Breaker 1p RO 200mA | 0 |
|
$13.1000 / $16.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$13.3500 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C2F4FJ02C0 RoHS: Compliant | 0 |
|
$12.8300 / $17.2600 | Buy Now |
DISTI #
000000000003621225
|
Sager | Circuit Breakers TA35 Circuit Breaker 1p RO 200mA Min Qty: 20 | 0 |
|
$12.6700 / $14.3000 | Buy Now |
|
Master Electronics | CBE TA35-C2F4FJ02C0 RoHS: Compliant | 0 |
|
$12.8300 / $17.2600 | Buy Now |