Part Details for 4435.0379 by Schurter Electronic Components
Overview of 4435.0379 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
75844-352-42LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. | |
RJMG201KL44356T | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Price & Stock for 4435.0379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5346-ND
|
DigiKey | CIR BRKR THRM 15A 240VAC 32VDC Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8560 | Buy Now |
DISTI #
4435.0379
|
Avnet Americas | CBE TA35-C9F4L150C0 - Boxed Product (Development Kits) (Alt: 4435.0379) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$11.7696 / $13.1545 | Buy Now |
DISTI #
693-4435.0379
|
Mouser Electronics | Circuit Breakers CBE TA35-C9F4L150C0 | 0 |
|
$11.8900 / $15.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$12.2600 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C9F4L150C0 RoHS: Compliant | 0 |
|
$12.2600 / $15.8500 | Buy Now |
DISTI #
000000000003132652
|
Sager | Circuit Breakers CBE TA35-C9F4L150C0 Min Qty: 1 | 0 |
|
$11.3500 / $13.5200 | Buy Now |
|
Master Electronics | CBE TA35-C9F4L150C0 RoHS: Compliant | 0 |
|
$12.2600 / $15.8500 | Buy Now |