Part Details for 4435.0186 by Schurter Electronic Components
Overview of 4435.0186 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
MG80186-6/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-6. Buy from authorized manufacturer Rochester Electronics. | |
MG80186-8/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-8. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 4435.0186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4213
|
Newark | Ta35 Circuit Breaker 2P Ro 2A/Carton Box |Schurter 4435.0186 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7400 / $28.5800 | Buy Now |
DISTI #
486-5424-ND
|
DigiKey | CIR BRKR THRM 2A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15 In Stock |
|
$15.6750 / $24.0700 | Buy Now |
DISTI #
4435.0186
|
Avnet Americas | CBE TA35-C124FJ20C0 - Boxed Product (Development Kits) (Alt: 4435.0186) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$16.2175 / $19.0172 | Buy Now |
DISTI #
693-4435.0186
|
Mouser Electronics | Circuit Breakers CBE TA35-C124FJ20C0 | 0 |
|
$17.7700 / $24.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$17.7300 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C124FJ20C0 RoHS: Compliant | 0 |
|
$17.2300 / $20.8100 | Buy Now |
DISTI #
000000000003422823
|
Sager | Circuit Breakers CBE TA35-C124FJ20C0 Min Qty: 10 | 0 |
|
$16.8300 / $18.9900 | Buy Now |
|
Master Electronics | CBE TA35-C124FJ20C0 RoHS: Compliant | 0 |
|
$17.2300 / $20.8100 | Buy Now |