Part Details for 4435.0076 by Schurter Electronic Components
Overview of 4435.0076 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 4435.0076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5276-ND
|
DigiKey | CIR BRKR THRM 2A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$13.5462 / $18.6900 | Buy Now |
DISTI #
4435.0076
|
Avnet Americas | CBE TA35-CBTWFJ20C0 - Boxed Product (Development Kits) (Alt: 4435.0076) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$13.8714 / $15.5036 | Buy Now |
DISTI #
693-4435.0076
|
Mouser Electronics | Circuit Breakers CBE TA35-CBTWFJ20C0 | 0 |
|
$13.7900 / $18.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$14.4500 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CBTWFJ20C0 RoHS: Compliant | 0 |
|
$13.8900 / $16.6700 | Buy Now |
DISTI #
000000000002452074
|
Sager | Circuit Breakers CBE TA35-CBTWFJ20C0 Min Qty: 1 | 0 |
|
$13.3800 / $15.9400 | Buy Now |
|
Master Electronics | CBE TA35-CBTWFJ20C0 RoHS: Compliant | 0 |
|
$13.8900 / $16.6700 | Buy Now |