Part Details for 4435.0031 by Schurter Electronic Components
Overview of 4435.0031 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
75844-352-42LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. | |
RJMG201KL44356T | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Price & Stock for 4435.0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5271-ND
|
DigiKey | CIR BRKR THRM 6A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3388 / $16.4200 | Buy Now |
DISTI #
4435.0031
|
Avnet Americas | CBE TA35-CBTXK060C0 - Boxed Product (Development Kits) (Alt: 4435.0031) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$11.0666 / $12.9771 | Buy Now |
DISTI #
693-4435.0031
|
Mouser Electronics | Circuit Breakers CBE TA35-CBTXK060C0 | 0 |
|
$12.1900 / $16.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$12.1000 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CBTXK060C0 RoHS: Compliant | 0 |
|
$12.0600 / $14.9100 | Buy Now |
DISTI #
000000000002452040
|
Sager | Circuit Breakers CBE TA35-CBTXK060C0 Min Qty: 10 | 0 |
|
$11.4800 / $12.9600 | Buy Now |
|
Master Electronics | CBE TA35-CBTXK060C0 RoHS: Compliant | 0 |
|
$12.0600 / $14.9100 | Buy Now |