Part Details for 4435.0019 by Schurter Electronic Components
Overview of 4435.0019 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4435.0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2380-ND
|
DigiKey | CIR BRKR THRM 3A 240VAC 32VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2075 / $10.4400 | Buy Now |
DISTI #
4435.0019
|
Avnet Americas | CBE TA35-CFTWF030C0 - Boxed Product (Development Kits) (Alt: 4435.0019) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$7.0345 / $8.2489 | Buy Now |
DISTI #
693-4435.0019
|
Mouser Electronics | Circuit Breakers CBE TA35-CFTWF030C0 | 0 |
|
$7.4300 / $9.7700 | Order Now |
|
Future Electronics | 3A 240 V AC 32 V DC Rocker Panel Mount Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.0000 / $8.1700 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CFTWF030C0 RoHS: Compliant |
160 In Stock |
|
$7.2100 / $9.7200 | Buy Now |
DISTI #
000000000002452028
|
Sager | Circuit Breakers CBE TA35-CFTWF030C0 Min Qty: 20 | 0 |
|
$7.3000 / $8.2400 | Buy Now |
|
Master Electronics | CBE TA35-CFTWF030C0 RoHS: Compliant |
160 In Stock |
|
$7.2100 / $9.7200 | Buy Now |
Part Details for 4435.0019
4435.0019 CAD Models
4435.0019 Part Data Attributes:
|
4435.0019
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4435.0019
Schurter Electronic Components
Thermal Circuit Breaker, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | ROCKER | |
Body Breadth | 17.5 mm | |
Body Height | 33.5 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |