Part Details for 4432%201 by Siemens
Overview of 4432%201 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-327-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
75844-329-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
68004-432HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. |