Part Details for 4431.1012 by Schurter Electronic Components
Overview of 4431.1012 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 4431.1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1946
|
Newark | Rocker Switch, 16A, 115V, Switch Operation:-, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:-, Product Range:Up1 Series, Contact Current Ac Max:16A, Contact Voltage Vdc:-Rohs Compliant: Yes |Schurter 4431.1012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
693-4431.1012
|
Mouser Electronics | Rocker Switches UV PROTECTION SWITCH Rocker, 115V 60HZ RoHS: Compliant | 0 |
|
$10.6600 / $15.5100 | Order Now |
DISTI #
000000000003580192
|
Sager | Rocker Switches UV PROTECTION SWITCH Rocker, 115V 60HZ | 0 |
|
Buy Now |