Part Details for 443030E02M020 by Molex
Overview of 443030E02M020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 443030E02M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7859
|
Newark | Nano-Change (M8) Double-Ended Cordset With Knurled Hexnut, 3 Poles, Male (Straight) To Female (Straight), 24 Awg, Black Pvc Cable, 2.0M (6.56') Length |Molex 443030E02M020 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$38.2200 / $48.9400 | Buy Now |
DISTI #
69695010
|
Verical | Cable Assembly Circular UL 2464 2m 24AWG 3 POS M8 Circular to 3 POS M8 Circular F-M Min Qty: 2 Package Multiple: 1 | Americas - 41 |
|
$31.9300 / $33.9100 | Buy Now |
DISTI #
443030E02M020-MOL
|
TME | Cable: for sensors/automation | 41 |
|
Buy Now |
Part Details for 443030E02M020
443030E02M020 CAD Models
443030E02M020 Part Data Attributes
|
443030E02M020
Molex
Buy Now
Datasheet
|
Compare Parts:
443030E02M020
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M8 FEMALE | |
Connector Side2 | M8 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |