There are no models available for this part yet.
Overview of 4430.3875 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS3875-G | Rochester Electronics LLC | Replacement for National Semiconductor part number DS3875V. Buy from authorized manufacturer Rochester Electronics. | |
LTC3875IUJ#TRPBF | Analog Devices | 2x, 2-Phase, Sync Cntr w/ L Va | |
LTC3875IUH#TRPBF | Analog Devices | 2x, 2-Phase, Sync Cntr w/ L Va |
Price & Stock for 4430.3875 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T4290
|
Newark | Ta45 Circuit Breaker 2P Ro 5A/Carton Box |Schurter 4430.3875 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 / $49.0300 | Buy Now | |
DISTI #
TA45-A323L050C0-ND
|
DigiKey | CIR BRKR THRM 5A 240VAC 60VDC Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7370 | Buy Now | |
DISTI #
4430.3875
|
Avnet Americas | CBE TA45-A323L050C0 - Boxed Product (Development Kits) (Alt: 4430.3875) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$27.8197 / $32.6223 | Buy Now | |
DISTI #
693-4430.3875
|
Mouser Electronics | Circuit Breakers CBE TA45-A323L050C0 | 0 |
|
$31.1000 / $38.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$30.4100 | Buy Now | ||
Onlinecomponents.com | CBE TA45-A323L050C0 RoHS: Compliant | 0 |
|
$29.5600 / $40.1400 | Buy Now | ||
DISTI #
000000000003422762
|
Sager | Circuit Breakers CBE TA45-A323L050C0 Min Qty: 20 | 0 |
|
$28.8600 / $31.2400 | Buy Now | |
Master Electronics | CBE TA45-A323L050C0 RoHS: Compliant | 0 |
|
$29.5600 / $40.1400 | Buy Now |