Part Details for 4430.3542 by Schurter Electronic Components
Results Overview of 4430.3542 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4430.3542 Information
4430.3542 by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK354-2 | Coilcraft Inc | Super Kit, 0805LS chip inductors, RoHS | |
TLV3542IDGKT | Texas Instruments | Dual , 200MHz, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125 | |
TLV3542IDR | Texas Instruments | Dual , 200MHz, RRIO, CMOS Operational Amplifier 8-SOIC -40 to 125 |
Price & Stock for 4430.3542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8353
|
Newark | Ta45 Circuit Breaker 2P Ro 15A/Carton Box |Schurter 4430.3542 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1300 / $37.8800 | Buy Now |
DISTI #
486-5168-ND
|
DigiKey | CIR BRKR THRM 15A 240VAC 60VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8056 / $43.7800 | Buy Now |
DISTI #
4430.3542
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 2Pole 15A 240Vac/60Vdc - Boxed Product (Development Kits... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$22.5472 / $25.2003 | Buy Now |
DISTI #
693-4430.3542
|
Mouser Electronics | Circuit Breakers CBE TA45-A146K150C0 AZM12 | 19 |
|
$22.0200 / $29.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box |
0 Box |
|
$23.4900 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A146K150C0-AZM12 RoHS: Compliant | 0 |
|
$23.1300 / $30.3700 | Buy Now |
DISTI #
000000000002269496
|
Sager | Circuit Breakers CBE TA45-A146K150C0 AZM12 Min Qty: 1 | 0 |
|
$21.2200 / $25.9000 | Buy Now |
|
Master Electronics | CBE TA45-A146K150C0-AZM12 RoHS: Compliant | 0 |
|
$23.1300 / $30.3700 | Buy Now |
|
Neutron USA | Circuit Breakers CBE TA45-A146K150C0 AZM12 | 19 |
|
$64.9900 | Buy Now |
Part Details for 4430.3542
4430.3542 CAD Models
4430.3542 Part Data Attributes
|
4430.3542
Schurter Electronic Components
Buy Now
|
Compare Parts:
4430.3542
Schurter Electronic Components
Select a part to compare: |
Samacsys Manufacturer | SCHURTER |