Part Details for 4430.3322 by Schurter Electronic Components
Overview of 4430.3322 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-223ME | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | |
AGP4233-224ME | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, | |
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL |
Price & Stock for 4430.3322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2420
|
Newark | Ta45 Circuit Breaker 2P Ro 10A/Carton Box |Schurter 4430.3322 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2100 / $50.5600 | Buy Now |
DISTI #
TA45-A186L100C0-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$29.3912 / $39.9400 | Buy Now |
DISTI #
4430.3322
|
Avnet Americas | CBE TA45-A186L100C0 - Boxed Product (Development Kits) (Alt: 4430.3322) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$28.6859 / $33.6380 | Buy Now |
DISTI #
693-4430.3322
|
Mouser Electronics | Circuit Breakers CBE TA45-A186L100C0 | 0 |
|
$31.8400 / $39.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$31.3600 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A186L100C0 RoHS: Compliant | 0 |
|
$30.1400 / $40.5400 | Buy Now |
DISTI #
000000000001055241
|
Sager | Circuit Breakers CBE TA45-A186L100C0 Min Qty: 20 | 0 |
|
$29.7600 / $32.2100 | Buy Now |
|
Master Electronics | CBE TA45-A186L100C0 RoHS: Compliant | 0 |
|
$30.1400 / $40.5400 | Buy Now |