-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 | |
2304NZGI-1LFT | Renesas Electronics Corporation | Low Skew PCI/PCI-X Buffer | |
2304NZLPGGI | Renesas Electronics Corporation | LVCMOS Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P9440
|
Newark | Ta45 Circuit Breaker 2P Ro 10A/Carton Box |Schurter 4430.2304 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0300 / $49.0700 | Buy Now |
DISTI #
486-2371-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
23 In Stock |
|
$28.5288 / $38.7700 | Buy Now |
DISTI #
4430.2304
|
Avnet Americas | Circuit Breaker Rocker actuation 2-pole 2-Pole Overload protection Flat connection Illuminated 220-240Vac Orange trans White Printed 10.0A w/o release lock-out latch - Boxed Product (Development Kits) (Alt: 4430.2304) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$30.6739 / $34.2833 | Buy Now |
DISTI #
693-A326L100C0
|
Mouser Electronics | Circuit Breakers TA45 ORANGE RCKR 10A RoHS: Compliant | 5 |
|
$28.7000 / $38.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$30.4400 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A326L100C0 RoHS: Compliant |
45 In Stock |
|
$30.2500 / $40.7700 | Buy Now |
DISTI #
69275751
|
Verical | Circuit Breaker Thermal 2Pole 10A 240VAC/60VDC Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 43 |
|
$40.1310 / $53.0010 | Buy Now |
DISTI #
000000000001091852
|
Sager | Circuit Breakers TA45 ORANGE RCKR 10A Min Qty: 20 | 0 |
|
$28.8900 / $31.2600 | Buy Now |
|
Master Electronics | CBE TA45-A326L100C0 RoHS: Compliant |
45 In Stock |
|
$30.2500 / $40.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy