Part Details for 4430.23 by Schurter Electronic Components
Overview of 4430.23 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
LT4430HS6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv | |
LT4430ES6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv |
Price & Stock for 4430.23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2368-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 60VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
248 In Stock |
|
$19.7500 / $26.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6300 / $19.8700 | Buy Now |
Part Details for 4430.23
4430.23 CAD Models
4430.23 Part Data Attributes
|
4430.23
Schurter Electronic Components
Buy Now
|
Compare Parts:
4430.23
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |