Part Details for 4430.2051 by Schurter Electronic Components
Overview of 4430.2051 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ER2051HR-006 | Rochester Electronics LLC | ER2051 - EEPROM |
Price & Stock for 4430.2051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J3109
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.2051 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2900 / $40.6000 | Buy Now |
DISTI #
486-2976-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
120 In Stock |
|
$23.6025 / $32.0800 | Buy Now |
DISTI #
4430.2051
|
Avnet Americas | CBE TA45-A624F200C0 - Boxed Product (Development Kits) (Alt: 4430.2051) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$23.0360 / $27.0129 | Buy Now |
DISTI #
693-4430.2051
|
Mouser Electronics | Circuit Breakers CBE TA45-A624F200C0 RoHS: Compliant | 111 |
|
$23.6000 / $23.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$25.1800 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A624F200C0 RoHS: Compliant |
157 In Stock |
|
$22.5700 / $32.1500 | Buy Now |
DISTI #
000000000001105637
|
Sager | Circuit Breakers CBE TA45-A624F200C0 Min Qty: 20 | 0 |
|
$23.9000 / $25.8700 | Buy Now |
|
Master Electronics | CBE TA45-A624F200C0 RoHS: Compliant |
157 In Stock |
|
$22.5700 / $32.1500 | Buy Now |