There are no models available for this part yet.
Overview of 4430.1447 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-472MXB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-474MLB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 4430.1447 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA45-ABDWR035C0-ND
|
DigiKey | CIR BRKR THRM 3.5A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
19 In Stock |
|
$19.7500 / $26.8400 | Buy Now | |
DISTI #
4430.1447
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 2Pole 3.5A 240Vac/60Vdc - Boxed Product (Development Kits) (Alt: 4430.1447) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now | |
DISTI #
693-4430.1447
|
Mouser Electronics | Circuit Breakers CBE TA45-ABDWR035C0 | 0 |
|
$21.3200 / $26.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$21.0700 | Buy Now | ||
Onlinecomponents.com | CBE TA45-ABDWR035C0 RoHS: Compliant | 0 |
|
$20.7500 / $27.2400 | Buy Now | ||
DISTI #
000000000001091817
|
Sager | Circuit Breakers CBE TA45-ABDWR035C0 Min Qty: 20 | 0 |
|
$20.0000 / $22.5700 | Buy Now | |
Master Electronics | CBE TA45-ABDWR035C0 RoHS: Compliant | 0 |
|
$20.7500 / $27.2400 | Buy Now |