Part Details for 4430.0775 by Schurter Electronic Components
Overview of 4430.0775 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150775-113L0LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE | |
10150775-113Y0LF | Amphenol Communications Solutions | PCI Express® x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, with side latch | |
75844-302-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4430.0775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA45-ABDBH055C0
|
TME | Circuit breaker, 5.5A, MCB Min Qty: 1 | 0 |
|
$16.8400 / $20.3200 | RFQ |